• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NMB1,5-8GM65-E0-FE-V1 906239 M12 shielded NPN

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
1.5 mm
Outputs
NPN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NMB1,5-8GM65-E0-FE-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

1.5 mm

Outputs

NPN

Enclosure material

Stainless steel V2A

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

M12

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

80 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627685 Pepperl+Fuchs Sensor Inductive NMB1,5-8GM65-E0-FE-V1 906239 M12 shielded NPN

User & Safety Instructions

User & Safety Instructions 2627685 Pepperl+Fuchs Sensor Inductive NMB1,5-8GM65-E0-FE-V1 906239 M12 shielded NPN