• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NMB10-18GH50-E2 288267 M18 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NMB10-18GH50-E2

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

M18

Connector

Cable

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

85 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

Switching frequency

300 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2628418 Pepperl+Fuchs Sensor Inductive NMB10-18GH50-E2 288267 M18 shielded PNP

User & Safety Instructions

User & Safety Instructions 2628418 Pepperl+Fuchs Sensor Inductive NMB10-18GH50-E2 288267 M18 shielded PNP