Image similar
Sensor
NRB20-L3-A2-V1
10 V DC
30 V DC
10 - 30 V DC
Antivalent
20 mm
PNP
GD-ZnAl4Cu1
Inductive
fibreglass-reinforced
shielded
M12
M12 plug (4-pin)
LED indicator
-25 °C
70 °C
IP67
1 pc(s)
No
440 Hz
yes
Datasheet 2628473 Pepperl+Fuchs Sensor Inductive NRB20-L3-A2-V1 306534-0103 M12 shielded PNP
User & Safety Instructions 2628473 Pepperl+Fuchs Sensor Inductive NRB20-L3-A2-V1 306534-0103 M12 shielded PNP