• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NRN10-12GM40-A2-C 292519 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
Antivalent
Switching distance (max.)
10 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NRN10-12GM40-A2-C

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

teflon-coated

Installation type

non-shielded

Connector

Cable

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

IP69K

Content

1 pc(s)

Wireless charging

No

Switching frequency

1000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628275 Pepperl+Fuchs Sensor Inductive NRN10-12GM40-A2-C 292519 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2628275 Pepperl+Fuchs Sensor Inductive NRN10-12GM40-A2-C 292519 non-shielded PNP