• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NRN10-12GM40-E2-IO-C-V1 306533-0003 M12 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
10 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NRN10-12GM40-E2-IO-C-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

10 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

teflon-coated

Installation type

non-shielded

Size

M12

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

1300 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628369 Pepperl+Fuchs Sensor Inductive NRN10-12GM40-E2-IO-C-V1 306533-0003 M12 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2628369 Pepperl+Fuchs Sensor Inductive NRN10-12GM40-E2-IO-C-V1 306533-0003 M12 non-shielded PNP

Description

Switching distance: 10 mm (factory setting), installation: Non-flush, switching function: Normally open contact/normally closed contact (NO/NC) programmable, output type: PNP, operating voltage: 10 ... 30 V DC, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: Normally open contact/normally closed contact (NO/NC) can be programdOutput type: PNPSensing distance 10 mm (factory setting)Middle sensing distance 8mm (software enabled)Installation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 8.1 mmReduction factor forAl: 1Reduction factor rCu: 1Reduction factor rV2A (1.4301) : 1Reduction factor rSt37: 1Output type: 3-wireCharacteristicsOperating voltage 10 ... 30 V DCSwitching frequency: 0 ... 1300 Hz (switching point mode) | 0 ... 80 Hz (window operation, switching point operation with stability alarm)Hysteresis: type. 3%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop ≤ 0.5 V.Operating current: 0 ... 200 mAResidual current: 0 ... 0.5 mA type. 60 µA at 25 °C.No-load current ≤ 15 mAStandby delay: Max. 150 msMagnetic DC field 200 MTMagnetic field: 200 MTStatus display: Multi-hole LED, yellowFunctional safety characteristicsMTTFd: 362 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%InterfaceInterface type: IO-Link ( via C/Q = pin 4 )IO-Link version: 1.1Device ID: 0x201114 (2101524)Transfer rate: COM2 (38.4 kBit/s)Min Cycle time: 2.3 msProcess data width: Process data input (control side): 2 bits | Process data output (control side): None"SIO Mode" support: YesCompatible master port type: A.Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesProtection class: II Rated insulation voltage 60 V. Rated surge voltage resistance 800 V.UL approval: CULus Listed, General Purpose | Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: Device plug M12 x 1 , 4-pinHousing material: Brass, PTFE-coatedFace: PPSProtection class IP67Weight 24 gFactory settingsDefault setting: Operating mode = switching point operation with stability alarm | Switching function = NO contact (NO) | Switching distance = 10 mmGeneral informationScope of delivery: Supplied with 2 nuts with locking teeth