• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NRN35-L3-A2-V1 306534-0104 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
Antivalent
Switching distance (max.)
35 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NRN35-L3-A2-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Switching distance (max.)

35 mm

Outputs

PNP

Enclosure material

Gadolinium-Zinc

Model

Inductive

Installation type

non-shielded

Connector

M12 plug (4-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Content

1 pc(s)

Wireless charging

No

Switching frequency

180 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2628475 Pepperl+Fuchs Sensor Inductive NRN35-L3-A2-V1 306534-0104 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 2628475 Pepperl+Fuchs Sensor Inductive NRN35-L3-A2-V1 306534-0104 non-shielded PNP

Description

Switching distance: 35 mm, installation: Non-flush, switching function: Antivalent, output type: PNP, operating voltage: 10 ... 30 V DC, operating current: 0 ... 200 mA

This text is machine translated.

Features

  • General dataSwitching function: AntivalentOutput type: PNPSwitching distance: 35 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 28.35 mmReal switching distance: 31.5 ... 38.5 mmReduction factor forAl: 1Reduction factor rCu: 1Reduction factor rV2A (1.4301) : 1Reduction factor rSt37: 1Output type: 4-wireCharacteristicsOperating voltage 10 ... 30 V DCSwitching frequency: 0 ... 180 HzHysteresis: 3 ... 15%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 2.5 VOperating current: 0 ... 200 mAResidual current: 0 ... 0.5 mA type. 0.01 mANo-load current ≤ 25 mAStandby delay: 15 msMagnetic DC field 200 MTMagnetic field: 200 MTOperating voltage display: LED, greenSwitching status indicator: LED, yellowFunctional safety characteristicsMTTFd: 1123 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesProtection class: II Rated insulation voltage 60 V. Rated surge voltage resistance 800 V.UL approval: CULus Listed, General PurposeCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: Device plug M12 x 1 , 4-pinHousing material: GD-ZnAl4Cu1, coated | Mounting flange PA6-GF35Front face: PA 6 Grivory GVN-35HProtection class IP67Weight 180 g