• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NSB2-12GH50-2E2-PUR-S2D2 304276-000007 M12 shielded PNP

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
2 makers
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NSB2-12GH50-2E2-PUR-S2D2

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Contact type

2 makers

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Stainless steel V4A

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

M12

Connector

Cable

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

IP69

Content

1 pc(s)

Wireless charging

No

Switching frequency

30 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627938 Pepperl+Fuchs Sensor Inductive NSB2-12GH50-2E2-PUR-S2D2 304276-000007 M12 shielded PNP

User & Safety Instructions

User & Safety Instructions 2627938 Pepperl+Fuchs Sensor Inductive NSB2-12GH50-2E2-PUR-S2D2 304276-000007 M12 shielded PNP

Description

Switching distance: 2 mm, installation: Flush, switching function: 2 x NO contact (NO), output type: PNP, operating voltage: 18 ... 30 V, operating current: 1 ... 30 mA per output

This text is machine translated.

Features

  • General dataSwitching function 2 x closer (NO)Output type: PNPSwitching distance: 2 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 1.62 mmActuator: Reference element according to EN IEC 60947-5-2 (FE360 - ST37K) | 12 mm x 12 mm x 1 mmReduction factor rAl: 0.6Reduction factor rCu: 0.45Reduction factor rV2A (1.4301) : 0.9Reduction factor rMS: 0.6Output type: 4-wireCharacteristicsOperating voltage 18 ... 30 VRated operating voltage: 24 VSwitching frequency: 0 ... 30 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousOverload resistance: YesVoltage drop: ≤ 3 V | at IL (sum of all outputs) max. 50 mARated insulation voltage 30 V.Operating current: 1 ... 30 mA per outputResidual current: 0 ... 0.5 mANo-load current ≤ 15 mAStandby delay: ≤ 300 msSwitching status indicator: LED, yellowError display: LED, redFunctional safety characteristicsSafety integrity level (SIL): SIL 2Performance level (PL): PL dCategory: Cat 2MTTFd: > 7500 a.Service life (TM): 20 a.Diagnostic coverage level (DC): Min. 60%Safe switch-off distance of a PDDB: 3 mmCompliance with standards and directivesCompliance STANDARDS: EN IEC 60947-5-2:2007 | EN IEC 60947-5-3:2013 | EN ISO 13849-1:2015 | EN IEC 61508:2010 | EN 62061:2005+AC:2010+A1:2013+A2:2015 | COMPATIBLE WITH EN ISO 61131-2:2007 TYPE 1, 2, 3Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011UL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -25 ... 70 °C (-13 ... 158 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Operating height: ≤ 2000 m above sea levelMechanical data:Connection type: PUR cable, 2 mWire cross-section 0.34 mm2Housing material: Stainless steel 1.4404 / AISI 316L (V4A)Face: PBTProtection class IP68/IP69Weight 77 gGeneral informationScope of delivery: Supplied with 2 nuts