• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive SC3,5-N0-BU 123G1xxD 70132961 NAMUR

Image similar
Product type
Sensor
Max. operating voltage
25 V
Contact type
1 breaker
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 0.21... 0.4 mm
Product type

Sensor

Type

SC3,5-N0-BU 123G1xxD

Min. operating voltage

5 V

Max. operating voltage

25 V

Operating voltage

5 - 25 V

Contact type

1 breaker

Outputs

NAMUR

Enclosure material

PBT

Model

Inductive

Connector

Braid

Min. temperature

-25 °C

Max. temperature

+100 °C

IP67

Content

1 pc(s)

Switching frequency

3000 Hz

Documents & Downloads

Datasheet

Datasheet 2132103 Pepperl+Fuchs Sensor Inductive SC3,5-N0-BU 123G1xxD 70132961 NAMUR

User & Safety Instructions

User & Safety Instructions 2132103 Pepperl+Fuchs Sensor Inductive SC3,5-N0-BU 123G1xxD 70132961 NAMUR

Conformity certificate

Conformity certificate 2132103 Pepperl+Fuchs Sensor Inductive SC3,5-N0-BU 123G1xxD 70132961 NAMUR

Description

Slot width: 3.5 mm, switching function: NC contact (NC), Output Type: NAMUR, operating voltage: 5... 25 V, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.