• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive SJ10-E2 015051 PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 0-200mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

SJ10-E2

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

1000 Hz

Documents & Downloads

Datasheet

Datasheet 2130007 Pepperl+Fuchs Sensor Inductive SJ10-E2 015051 PNP

User & Safety Instructions

User & Safety Instructions 2130007 Pepperl+Fuchs Sensor Inductive SJ10-E2 015051 PNP

Conformity certificate

Conformity certificate 2130007 Pepperl+Fuchs Sensor Inductive SJ10-E2 015051 PNP

Description

Slot width: 10 mm, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA

This text is machine translated.