Image similar
Sensor
MLV41-LL-IR-IO/115/136
Light-ON
Dark-ON
30 V DC
10 V DC
30 V DC
10 - 30 V DC
PNP Antivalent
Cable, 5-core
2.00 m
Aluminium
LED IR
IP67
31 mm
56.5 mm
13.6 mm
(W x H x D) 31 x 56.5 x 13.6 mm
1 pc(s)
Datasheet 2130226 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/115/136 249787 Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions 2130226 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/115/136 249787 Light-ON, Dark-ON 1 pc(s)
Conformity certificate 2130226 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/115/136 249787 Light-ON, Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.