Image similar
Sensor
MLV41-LL-IR-IO/95/136
Switch (light-ON/dark-ON)
30 V DC
10 V DC
30 V DC
10 - 30 V DC
IO link
M8 plug (4-pin)
Aluminium
LED IR
IP67
31 mm
56.5 mm
13.6 mm
(W x H x D) 31 x 56.5 x 13.6 mm
1 pc(s)
Datasheet 2130228 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/95/136 249786 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2130228 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/95/136 249786 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate 2130228 Pepperl+Fuchs Sensor MLV41-LL-IR-IO/95/136 249786 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.