• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor OMT50-R101-2EP-IO-L 267075-100212 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Connector
Cable
Type
OMT50-R101-2EP-IO-L
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 0.5 mm at a distance of 50 mm, switching voltage max. 30 V/DC, opening angle: approx. 0.6°, function indicator: LED yellow, switching current 100 mA
Packaging type

Piece

Product type

Sensor

Type

OMT50-R101-2EP-IO-L

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2 ms

Outputs

2x PNP Antivalent

Connector

Cable

Cable length

2.00 m

Enclosure material

PC

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

50 mm

IP67

IP69

IP69K

Min. temperature

+10 °C

Max. temperature

+60 °C

Width

13.9 mm

Height

41.4 mm

Depth

18.3 mm

Dim

(W x H x D) 13.9 x 41.4 x 18.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130515 Pepperl+Fuchs Sensor OMT50-R101-2EP-IO-L 267075-100212 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130515 Pepperl+Fuchs Sensor OMT50-R101-2EP-IO-L 267075-100212 1 pc(s)

Conformity certificate

Conformity certificate 2130515 Pepperl+Fuchs Sensor OMT50-R101-2EP-IO-L 267075-100212 1 pc(s)

Description

Measurement on object, range 50 mm, laser light red, laser class 1, measured value via IO-Link, 2 x push-pull output, 2 m fixed cable

This text is machine translated.

Hints

For more information on this 267075-100212, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.