• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound Analogue UB2000-F42S-I-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Switching distance (max.)
2000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 60 mm - 2000 mm
  • Blind zone: 0 mm - 60 mm
  • Setting range 90 mm - 2000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 175 kHz
  • Response delay: Approx. 150 ms
  • LED green: Permanent green: Power on
  • Red LED: Normal operation: Malfunction, learning function: No object detected
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Resolution 0.7 mm
  • Synchronization frequency, common mode: Max. 30 Hz
  • Reproducibility: ± 0.1% of the final value
  • Default setting: Evaluation limit A1: 90 mm, evaluation limit A2: 2000 mm, wide ultrasound beam
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, cover PBT
  • Weight 140 g
  • Characteristic deviation: ± 1% from the end value
  • Load impedance 0 Ω - 300 Ω
Product type

Sensor

Type

UB2000-F42S-I-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Analogue

Switching distance (max.)

2000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Enclosure material

Acrylonitrile butadiene styrene

Contact type

Analogue

IP54

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

80 mm

Width

80 mm

Height

34 mm

Dim

(L x W x H) 80 x 80 x 34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229942 Pepperl+Fuchs Sensor Ultrasound Analogue UB2000-F42S-I-V15

User & Safety Instructions

User & Safety Instructions 2229942 Pepperl+Fuchs Sensor Ultrasound Analogue UB2000-F42S-I-V15