• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound Analogue UC4000-L2-I-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Switching distance (max.)
4000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 200 mm - 4000 mm
  • Blind zone 0 mm - 200 mm
  • Setting range 240 mm - 4000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 85 kHz
  • Response delay: Minimum: 110 ms, factory setting: 615 ms
  • Green LED: Power indicator
  • Red LED: Fault
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Resolution: Processing range 3200 mm, but ≥ 0.4 mm
  • Interface type: Serial interface (programming adapter required)
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 12 kΩ
  • Synchronization frequency, common mode: ≤ 16 Hz
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 120 g
  • Characteristic deviation: ≤ 0.2 % of the end value
  • Load impedance: ≤ 500 Ω at UB ≥ 14V, ≤ 300 Ω at UB< 14V
  • Output current: 12 mA
Product type

Sensor

Type

UC4000-L2-I-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Analogue

Switching distance (max.)

4000 mm

Model

Ultrasound

Connector

M12 (5-pin)

Enclosure material

PA-GF

Contact type

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

67 mm

Width

40 mm

Height

40 mm

Dim

(L x W x H) 67 x 40 x 40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231567 Pepperl+Fuchs Sensor Ultrasound Analogue UC4000-L2-I-V15

User & Safety Instructions

User & Safety Instructions 2231567 Pepperl+Fuchs Sensor Ultrasound Analogue UC4000-L2-I-V15