• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M12 Analogue UB6000-F42-I-V1-Y220443 Piece

Image similar
Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Switching distance (max.)
6000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor

Type

UB6000-F42-I-V1-Y220443

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Analogue

Switching distance (max.)

6000 mm

Model

Ultrasound

Size

M12

Enclosure material

Acrylonitrile butadiene styrene

Contact type

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627558 Pepperl+Fuchs Sensor Ultrasound M12 Analogue UB6000-F42-I-V1-Y220443 Piece

User & Safety Instructions

User & Safety Instructions 2627558 Pepperl+Fuchs Sensor Ultrasound M12 Analogue UB6000-F42-I-V1-Y220443 Piece