• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB1000-18GM75-U-V15

Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Switching distance (max.)
1000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 70 mm - 1000 mm
  • Blind zone: 0 mm - 70 mm
  • Setting range 90 mm - 1000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 255 kHz
  • Response delay: Approx. 125 ms
  • Red LED: Permanently red: Malfunction, flashing red: Learning function, object not detected
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Resolution 0.35 mm
  • Synchronization frequency, common mode: Max. 40 Hz
  • Reproducibility: ± 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 60 g
  • Characteristic deviation: ± 1% from the end value
  • Load impedance>: 1 kOhm
Product type

Sensor

Type

UB1000-18GM75-U-V15

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Outputs

Analogue

Switching distance (max.)

1000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

M18

Material properties

nickel plated

Enclosure material

Brass

Contact type

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

75 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230332 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB1000-18GM75-U-V15

User & Safety Instructions

User & Safety Instructions 2230332 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB1000-18GM75-U-V15