• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M18 NPN UB1000-18GM75-E7-V15

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Switching distance (max.)
1000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UB1000-18GM75-E7-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching distance (max.)

1000 mm

Model

Ultrasound

Features

LED indicator

Size

M18

Material properties

nickel plated

Enclosure material

Brass (Ni-plated)

Contact type

Antivalent

IP67

Min. temperature

-25 °C

Max. temperature

70 °C

(Ø)

18 mm

Dim

(Ø) 18 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2627168 Pepperl+Fuchs Sensor Ultrasound M18 NPN UB1000-18GM75-E7-V15

User & Safety Instructions

User & Safety Instructions 2627168 Pepperl+Fuchs Sensor Ultrasound M18 NPN UB1000-18GM75-E7-V15