Piece
Sensor
UB2000-30GM-H3-V1
10 V DC
30 V DC
10 - 30 V DC
PNP
2000 mm
Ultrasound
LED display connector
M12 (4-pin)
M30
nickel plated
Brass
PBT
1 PNP
IP67
-25 °C
+85 °C
80 mm
30 mm
(Ø x L) 30 mm x 80 mm
not relevant
Datasheet 2229900 Pepperl+Fuchs Sensor Ultrasound M30 PNP UB2000-30GM-H3-V1 Piece
User & Safety Instructions 2229900 Pepperl+Fuchs Sensor Ultrasound M30 PNP UB2000-30GM-H3-V1 Piece