1/2
Piece
Sensor
UC2000-30GM-E6R2-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
2000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
Stainless steel
PBT
1 PNP
IP65
-25 °C
+70 °C
30 mm
(Ø) 30 mm
≤ 2.5 Hz
yes
Datasheet 2229553 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC2000-30GM-E6R2-V15 Piece
User & Safety Instructions 2229553 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC2000-30GM-E6R2-V15 Piece