• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 PNP UCC6000-30GH70-IE2R2-V15

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
6000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UCC6000-30GH70-IE2R2-V15

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

PNP

Switching distance (max.)

6000 mm

Model

Ultrasound

Features

LED indicator

Size

M30

Material properties

rust-proof

Enclosure material

Stainless steel V4A

Contact type

1 maker

IP65

Min. temperature

-25 °C

Max. temperature

70 °C

(Ø)

30 mm

Dim

(Ø) 30 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627449 Pepperl+Fuchs Sensor Ultrasound M30 PNP UCC6000-30GH70-IE2R2-V15

User & Safety Instructions

User & Safety Instructions 2627449 Pepperl+Fuchs Sensor Ultrasound M30 PNP UCC6000-30GH70-IE2R2-V15