• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound NPN UB500-F54-E4-V15 Piece

Image similar
Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
Switching distance (max.)
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor

Type

UB500-F54-E4-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

Switching distance (max.)

500 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 x 1

Enclosure material

Acrylonitrile butadiene styrene

IP65

Min. temperature

-25 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627592 Pepperl+Fuchs Sensor Ultrasound NPN UB500-F54-E4-V15 Piece

User & Safety Instructions

User & Safety Instructions 2627592 Pepperl+Fuchs Sensor Ultrasound NPN UB500-F54-E4-V15 Piece