• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP NC UC10000-F260-UE9R2

Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP NC
Switching distance (max.)
10000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 800 mm - 10000 mm
  • Blind zone 0 mm - 800 mm
  • Setting range 800 mm - 10000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 60 kHz
  • No-load current ≤ 75 mA
  • Storage temperature: -40 °C to +85 °C.
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance: Type. 0.9 kΩ
  • Voltage drop ≤ 3 V
  • Pre-setting: 800 mm - 10000 mm
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Mass: 1800 g.
  • Operating current 150 mA, short circuit/overload proof
  • Load resistance> 2 kΩ
  • Number of sensors: Max. 10
  • Repeat accuracy ± 15 mm
Product type

Sensor

Type

UC10000-F260-UE9R2

Min. operating voltage

15 V

Max. operating voltage

30 V

Operating voltage

15 - 30 V

Outputs

PNP NC

Switching distance (max.)

10000 mm

Model

Ultrasound

Connector

Screw terminals

Contact type

1 breaker

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231180 Pepperl+Fuchs Sensor Ultrasound PNP NC UC10000-F260-UE9R2

User & Safety Instructions

User & Safety Instructions 2231180 Pepperl+Fuchs Sensor Ultrasound PNP NC UC10000-F260-UE9R2