• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP, NPN UC250-F77-EP-IO-0,2M-V31

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
NPN
Switching distance (max.)
250 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UC250-F77-EP-IO-0,2M-V31

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

NPN

Cable length

200 mm

Switching distance (max.)

250 mm

Model

Ultrasound

Features

LED indicator

Enclosure material

Polycarbonate (PC)

IP67

Min. temperature

-25 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627471 Pepperl+Fuchs Sensor Ultrasound PNP, NPN UC250-F77-EP-IO-0,2M-V31

User & Safety Instructions

User & Safety Instructions 2627471 Pepperl+Fuchs Sensor Ultrasound PNP, NPN UC250-F77-EP-IO-0,2M-V31