• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor VL18LL-M/32/40a/118 801645 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Product type
Sensor
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
VL18LL-M/32/40a/118
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching voltage: 30 V/DC, sensing range: up to 70 mm, type: bright/dark switch, switchable, switching current 200 mA
Product type

Sensor

Type

VL18LL-M/32/40a/118

Functions

Switch (light-ON/dark-ON)

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Switching frequency

500 Hz

Connector

M12 plug (4-pin)

Enclosure material

Brass

Transmitter type

LED red

300 mm

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130259 Pepperl+Fuchs Sensor VL18LL-M/32/40a/118 801645 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130259 Pepperl+Fuchs Sensor VL18LL-M/32/40a/118 801645 Switch (light-ON/dark-ON) 1 pc(s)

Conformity certificate

Conformity certificate 2130259 Pepperl+Fuchs Sensor VL18LL-M/32/40a/118 801645 Switch (light-ON/dark-ON) 1 pc(s)

Description

Light conductor sensor for glass fiber light conductor

This text is machine translated.

Hints

For more information on this 801645, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.