• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Stopper bolt Ultrasound AS 12/80 07-ALD6

Image similar
Product type
Stopper bolt
Model
Ultrasound
Type
AS 12/80 07-ALD6
Enclosure material
Steel
Length
94.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • M12 x 1
Product type

Stopper bolt

Type

AS 12/80 07-ALD6

Model

Ultrasound

Enclosure material

Steel

Length

94.1 mm

Documents & Downloads

Datasheet

Datasheet 2128391 Pepperl+Fuchs Stopper bolt Ultrasound AS 12/80 07-ALD6

User & Safety Instructions

User & Safety Instructions 2128391 Pepperl+Fuchs Stopper bolt Ultrasound AS 12/80 07-ALD6

Description

Stop screw for sensors of the series F2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.