

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
White
D (A - G)
I
273 mm
None
Other
1.5 mm²
Push-in clamp
White
AC
49-49 W
None
LED operating device current-controlled
80-89
3
1244 mm
29 mm
Steel
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, structured
IK05
IP20
TRUE
FALSE
1
TRUE
TRUE
TRUE
225-245 mA
3000-3000 K
54 W
White
FALSE
FALSE
Suitable for through wiring
99800 h
SDCM3
1
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
16
FALSE
FALSE
FALSE
FALSE
51
30
70 %
55 %
1 %
1.2 %
FALSE
0.7
0.4
No
No
No
TRUE
D
0.89
User & Safety Instructions 3793832 Performance IN Lightning 8629461543310 LED pendant light EEC: D (A - G) White