

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room diffusor
Grey
n.rel.
II
110 mm
2.5 mm²
Push-in clamp
Grey
AC
FALSE
None
LED operating device current-controlled
80-89
TRUE
FALSE
TRUE
2
1200 mm
76 mm
Plastic
LED not exchangeable
TRUE
FALSE
Direct
Symmetric
Plastic, transparent
IK08
220-240 V
FALSE
IP66
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
4000-4000 K
20 W
2600 lm
White
FALSE
FALSE
FALSE
Through wiring included
SDCM3
RG0
-25-50 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
130 lm/W
FALSE
25
FALSE
FALSE
FALSE
FALSE
49
25
FALSE
No
Continuously variable
No
FALSE
FALSE
TRUE
Untreated
0.9
User & Safety Instructions 3793852 Performance IN Lightning GWS3136TLD LED wet room diffusor Grey
The necessary accessories are required to use the article as described.