• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perry Electric 1CLRLE230/2 1CLRLE230/2 Liquid level gauge Filling, Draining

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic level regulator 230 V

  • Fill/ empty

Technical specifications

Product type

Liquid level gauge

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

230 V

Switching current (max.)

5 A

Connection

Screw terminals

Material

Plastic

Type

230 V

IP20 (wall-mount) / IP40 (switchboard-mount)

Dim

(L x W x H) 58 x 37 x 95 mm

Length

58 mm

Width

37 mm

Height

95 mm

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 551250 Perry Electric 1CLRLE230/2 1CLRLE230/2 Liquid level gauge Filling, Draining

User & Safety Instructions

User & Safety Instructions 551250 Perry Electric 1CLRLE230/2 1CLRLE230/2 Liquid level gauge Filling, Draining

Description

This regulator is designed for conductive liquids, the minimum and peak deep wells, tanks, etc. to check. The operating principle is based on measurement of the resistance of the liquid by the control unit, whose stand with the help of appropriate probes is detected. When the liquid level inside the tank or moisten the fountain, the three submerged probe, the activation of the relay, which will only be disabled if the state falls so far that even the low probe is uncovered.

Hints

For operation 3 sensor is required (order no. 55 12 54).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.