
Number
Total (€ 659.00 / piece)
€ 659.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Frequency converter sealed drive i 400/3E3
- Ease of use through structured parameter set
- Integrated mains filter
- Protection of the motor by motor PTC input
Technical specifications
- Input voltage
400 V
- Product type
Frequency inverter
- Output rating (max.)
4.0 kW
- Max. frequency
500 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 500 Hz
- Nominal current
9.5 A
- Depth
221 mm
- Height
109 mm
- Width
150 mm
IP20
- Type
VD i 400/3E3
- Filter class
C1
- Dim
(W x H x D) 150 x 109 x 221 mm
- Manufacturer part #
2I300.40004
Documents & Downloads
Datasheet
Datasheet 1491792 Peter Electronic Frequency inverter VD i 400/3E3 4.0 kW 3-phase 400 V
User & Safety Instructions
User & Safety Instructions 1491792 Peter Electronic Frequency inverter VD i 400/3E3 4.0 kW 3-phase 400 V
Description
Features: small design · A simple mechanical and electrical installation · Precise and reliable control for IE2, IE3 and IE4 motors · Induction motors, PM motors, brushless DC motors, synchronous reluctance motors · 14 parameters for the basic settings · Precise digital control by pressing a button · Application macros (industrial, pumps and fan operation) · PTC-input · Maximum rotating field frequency 500 Hz · From 2.2 kW, Integrated braking chopper · Protection type IP20 · Integrated mains filter · Serial communication with Modbus RTU and CANopen
Function: control and setpoint setting via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential free control and signaling contacts · 150% overload for 60 s · Detailed error diagnostics with parameter set "o" · Integrated PI-controller · U/f characteristic curves control · Open Loop Vector Speed Control · Open loop speed control for synchronous motors · BLDC-vector control · Synchronreluktanzmotor
Preferred areas of application: Pumps, grinding machines, fans, textile machines, wood processing machines, conveyor systems, printers, packaging machines
This text is machine translated.
Function: control and setpoint setting via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential free control and signaling contacts · 150% overload for 60 s · Detailed error diagnostics with parameter set "o" · Integrated PI-controller · U/f characteristic curves control · Open Loop Vector Speed Control · Open loop speed control for synchronous motors · BLDC-vector control · Synchronreluktanzmotor
Preferred areas of application: Pumps, grinding machines, fans, textile machines, wood processing machines, conveyor systems, printers, packaging machines
This text is machine translated.
Features
- Quick start-up by only 14 Basic Parameters
- Vorparametrierter "Plug & Play" mode - Connect, switch on and off you go
- Simple resetting the parameter to "Network Parameter Set"
- Menu navigation by self-Navigation
- Easy mounting with DIN rail mounting and pluggable terminal blocks
- Sealed Stick allows quick configuration
- All parameters at a glance thanks to the practical "Auxiliary Card".
- Simply by predefined input blocks.
Hints
In order to make the operation of the frequency converter series sealed drive i E3/E3S and Pro, you can download the software to facilitate the opti tools.
It can be found in the Document Center with the manufacturer.
























