
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- Motor power (kW): 0.55
- Nominal auxiliary voltage 200 ... 240 V -15...10%
- Apparent power: 1.6 kVA at 240 V for high overload
- Output current rating: 3.7 A at 4 kHz for high overload
- Maximum peak current: 5.6 A during 60 s for high overload
- Type Motor Control asynchronous motor: U/f characteristic, 2 points
- Vector-based flow control without encoder, standard
- U/f characteristic, 5 points
- Vector orient. Flow control without encoder - Power Saving Mode
- U/f characteristic energy-saving mode, square U/f characteristic
- U/f characteristic energy-saving mode, square U/f characteristic
- Vector orient. Flow control without encoder - Power Saving Mode
- Vector-based flow control without encoder, standard
- Product type
Frequency inverter
- Output rating (max.)
0.55 kW
- Max. frequency
599 Hz
- Min. frequency
0.1 Hz
- Network
1-phase
- Frequency range
0.1 Hz - 599 Hz
- Nominal current
7.9 A
- Depth
138 mm
- Height
143 mm
- Width
72 mm
IP20
- Type
ATV320U06M2C
- Filter class
C3
- Dim
(W x H x D) 72 x 143 x 138 mm
- Manufacturer part #
ATV320U06M2C
- Weight
1.1 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667418 Schneider Electric Frequency inverter ATV320U06M2C 0.55 kW 1-phase
Description
Two designs: book design and compact design developed for the simple, economic integration in numerous machine layouts, as well as the placement in the control cabinet or in the machine housing. Advanced connectivity enables integration with many of the most common networks for Ethernet and serial communication from the Ethernet IP to CANopen as a supplement to the integration with the MachineStruxure solutions from Schneider Electric and in support of the PLCopen conformity. Reliable, accurate motor control of induction-like synchronous motors. Robust design with coated circuit boards in accordance with IEC 60721 Class 3 C3 for advanced machine availability-3-3 under difficult ambient conditions, for example in ambient temperatures of up to 60°C without the need for additional cooling. Comprehensive built-in security features with four functions in addition to safety torque off for complete security monitoring for easier approval of the machines and compliance with the Machinery Directive 2006/42/EC.
This text is machine translated.
This text is machine translated.
Features
- Measuring inputs: Voltage (AI1): 0...10 V DC, Impedance 30000 Ohm, Resolution 10 Bit
- Bipolar voltage differential (AI2): +/- 10V DC, Impedance 30000 Ohm, Resolution 10 Bit
- Current (AI3): 0...20 mA (or similar 4-20mA, x-20 mA, 20-xmA or other settings via the configuration), Impedance 250 Ohm, Resolution 10 Bit
- Digital Input: can be programd (Sink / Source) (DI1...DI4): 24...30 V DC: Level 1 SPS
- Programmable as pulse input (20 KPPS) (DI5): 24...30 V DC: Level 1 SPS
- Via switch configurable PTC sensor (DI6): 24...30 V DC
- Safe Torque Off (Safe Torque Off (STO) Torque): 24...30 V DC, Impedance 1500
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 400.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































