• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic Safety speed monitor VersiSafe Speed 3-phase

Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety speed monitor

Network

3-phase

Depth

121 mm

Height

107 mm

Width

45 mm

Casing: IP40 / connection: IP20

Type

VersiSafe Speed

Dim

(W x H x D) 45 x 107 x 121 mm

Manufacturer part #

27810.69000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114127 Peter Electronic Safety speed monitor VersiSafe Speed 3-phase

Description

The VersiSafe Speed safety speed monitor is used for safety-related detection or monitoring Of Over-, underfrequency or for monitoring a set frequency window.

Speed monitor features:
Safe sensorless drive monitoring · Over-, underfrequency or window monitoring of single-phase or three-phase alternating voltages · User-friendly front-side display: For convenient menu-driven parameterization and For Set and actual value display in Hz · Alarm storage or auto reset · Simple and time-saving start-up without PC · Extensive diagnostic functions · Bypass option for frequency monitoring (muting) · Up to 4 operating modes that can be activated (e.g. automatic, setup or service mode) · Galvanic isolation between the measuring input, auxiliary voltage and output contacts · 2-channel design · Positively driven output contacts · LED displays and 2 semiconductor signal outputs · Analogue output. · Selection of up to 4 frequency modes · 45 mm width.

Speed monitor functions:
Fast response time through · Period measurement of the input frequency · Adjustable hysteresis · Adjustable release delay of 0 ... 100 sec. · Adjustable start-up bridging time of 0 ... 100 sec. · Adjustable alarm delay of 0.1 ... 100 s.

Preferred areas of application:
Monitoring the output frequency of frequency converters · Stage technology · Wood working · Machine Tools · Wind Turbines · Crane systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)