• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VersiStart II plus 400-6 26300.40006 Soft starter Motor power at 400 V 3 kW 400 V AC Nominal current 6

1/2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Soft start-up device VersiStart II plus 400-6

  • Two-phase-controlled soft start-up device
  • Microcontroller synchronised
  • Optimised soft start-up
  • Current and three-phase reduction with start-up
  • Simple installation, to snap open on 35 mm standard rail or directly mountable
  • Integrated bypass relay
  • Parameterization with three potentiometers
  • No network neutral conductor (N) required
  • Replacement for Stern-/Dreieckschalter Inclusive bulb
  • Control side screw terminals
  • Compact design - 45 x 124 x 131mm (6-12A)
  • Protection type IP20

Technical specifications

  • Protection class: IP20
  • Start-up time: 1...10s
  • Max. Power loss (power-up) 62 W.
  • Start voltage 30 - 80%
  • Weight: approx. 0.3 kg
Motor voltage

3x380-415 V AC

Product type

Soft starter

Supply current

6 A

Motor power at 400 V

3 kW

Operating voltage

3x380-415 V AC

Nominal voltage

400 V AC

Operating phases

2

Type

Two-phase-controlled, microprocessor-controlled soft start-up device

Manufacturer part #

26300.40006

Nominal current

6 A

Nominal current - rounded value

6 A

Type

VersiStart II plus 400-6

Motor power at 230V / 400V

3 kW

Slow-down time

1...10 s

Dim

(L x W x H) 131 x 45 x 124 mm

Connection

Screw terminal

Power rating

24 V DC

Width

45 mm

Height

124 mm

Length

131 mm

Depth

131 mm

Max. temperature

50 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3715763 Peter Electronic VersiStart II plus 400-6 26300.40006 Soft starter Motor power at 400 V 3 kW 400 V AC Nominal current 6

User & Safety Instructions

User & Safety Instructions 3715763 Peter Electronic VersiStart II plus 400-6 26300.40006 Soft starter Motor power at 400 V 3 kW 400 V AC Nominal current 6

Description

The VersiStart II plus soft start units extend the 2-phase series by a further five power variants from 6 to 32A. The "Plus" offers even more robustness, high performance and high maximum switching frequency.

This text is machine translated.

Features

  • Soft start-up and deceleration
  • Potential free control input for soft acceleration and deceleration
  • 3 separate adjustable parameters: Start-up time, start-up voltage, slow-down time
  • Boost start can be selected
  • Potential-free relay output (closed when engine is running)

Scope of delivery

  • VersiStart II plus 400-6
  • Installation and start-up instructions

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)