• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petkit Breezy2 Pet transport bag Rose 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Breezy2 pet transport bag pink blue

  • Convenient transportation for pets
  • Good ventilation and window (depending on model)
  • Robust processing on the go

Technical specifications

Product type

Pet transport bag

Suitable for

Outside

Factory colour

Rose

Length

330 mm

Width

300 mm

Height

450 mm

Weight

1500 g

Dim

(L x W x H) 330 x 300 x 450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778376 Petkit Breezy2 Pet transport bag Rose 1 pc(s)

Description


Security and comfort
The PETKIT BREEZY 2 cat backpack provides your pet with a sense of security while on the move. The wide tinted window blocks bright light, allowing WAS your pet to enjoy a pleasant trip. The available viewing panels allow timid pets to hide at any time and find a quiet retreat.

Fresh air any time
With mesh panels and numerous ventilation holes, your pet will always enjoy outstanding air circulation. A quiet, built-in fan can refresh the entire backpack air in just 20 seconds.

Adjustable wind speed and illumination
The backpack comes with adjustable wind speed control and a built-in lamp with step-by-step lighting to improve the visibility of your pet at night. So that you have full control over the surroundings of your pet and can always keep an eye on it.

Prevent security risks
The self-locking zip-closure design prevents your pet from escaping. The generous interior and the robust PC-shell keep the balance of the backpack stable, even when you are traveling.

Comfort for you
The backpack offers a comfortable, soft padded back and thick, but soft, multi-layer ventilated cushioning to support your back in the best possible way.

User friendly design
The backpack has side pockets that allow you to place a power bank, WAS is environmentally friendly and convenient. The storage space has been extended to store snacks and water for your cat. Reflecting strips were added to the shoulder straps to make travel at night safer.

This text is machine translated.

Scope of delivery

  • 1× Device
  • 1× power supply/charging cable (depending on model)
  • 1× Quick instructions.

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)