
Technical specifications
- Packaging type
Piece
- Product type
Enclosure thermostat
- Type
FLZ 530 THERMOSTAT 0..+60°C
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
+60 °C
- Factory colour
Multicolour
- Mounting type
35mm section rail mount
- Contact type
1 maker
- Switching voltage (max.)
240 V AC
- Switching current (max.)
15 A
- Operating voltage
240 V AC
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+60 °C
- Length
36 mm
- Width
40 mm
- Height
72 mm
- Dim
(L x W x H) 36 x 40 x 72 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181589 Pfannenberg Enclosure thermostat FLZ 530 THERMOSTAT 0..+60°C 240 V AC 1 maker (L x W x H) 36 x 40 x 72 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181589 Pfannenberg Enclosure thermostat FLZ 530 THERMOSTAT 0..+60°C 240 V AC 1 maker (L x W x H) 36 x 40 x 72 mm Piece 1 pc(s)
Description
This text is machine translated.













