Number
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
230 V AC
- Max. current consumption
0.15 A
- Colour
Yellow
- Features
Xenon
IP66
- Factory colour
Yellow
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-L-15 230 AC YE 7035
- Calotte colour
Yellow
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181768 Pfannenberg Flasher Xenon PY X-L-15 230 AC YE 7035 21561103055 Yellow Yellow Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2181768 Pfannenberg Flasher Xenon PY X-L-15 230 AC YE 7035 21561103055 Yellow Yellow Flash 230 V AC
Description
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.
Simple and safe mounting development for error-free installation in the shortest possible time
Approvals: EAC, UL or VdS, EN 54-23 certified for different markets, including fire alarm
Adjustable flash frequency and synchronized flash operation, fits in any application and avoids epilepsy seizures
Optional: Control input for flash activation, direct integration in SPS
This text is machine translated.