
Technical specifications
- Product type
Flasher
- Operating voltage
60 V DC
- Max. current consumption
0.47 A
- Colour
Orange
- Height
124 mm
- Features
Xenon
IP66
- Factory colour
Orange
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-M-05 10-57V DC AM RAL7035
- Calotte colour
Orange
- Max. temperature
55 °C
- Min. temperature
-40 °C
Surface mounting
5 J
DC
Plastic
Xenon
Orange
FALSE
10-60 V
IP66
TRUE
4X
FALSE
397 m³
0.13-0.47 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3335189 Pfannenberg Flasher Xenon PY X-M-05 10-57V DC AM RAL7035 21550814055 Orange Orange Flash 60 V DC
User & Safety Instructions
User & Safety Instructions 3335189 Pfannenberg Flasher Xenon PY X-M-05 10-57V DC AM RAL7035 21550814055 Orange Orange Flash 60 V DC
Description
- Safer, incorrect mounting is practically impossible
- Economical, maximum signaling range through effective Xenon technology
- Can be mounted via external lugs or internal holes
- Four different flash frequencies can be selected via DIP switch
- Also suitable for control panel installation
- Electronic constant current control for 24 V AC/DC devices to avoid load fluctuations
- Optional with switch-on current reduction and undervoltage detection
- Flash lights can be synchronized with each other
- Operating temperature: -40C - +55C
- Lifetime: After 8 MIO. Flashes still 70% light emission
- Dimensions: L x W x H: 114 x 154 x 124mm
- Maximum visibility 173m
- Case colors: Grey (RAL 7035) |), red (RAL 3000) and white (RAL9003)
- 7 hood colors: Clear, white, yellow, orange, red green, blue
This text is machine translated.






















