
Number
Total (€ 409.00 / piece)
€ 409.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.95 A
- Colour
Red
- Features
Xenon
IP66
- Factory colour
Red
- Lighted picture
Xenon flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-M-10 10-57V DC RD RAL7035
- Calotte colour
Red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181742 Pfannenberg Flasher Xenon PY X-M-10 10-57V DC RD RAL7035 21551815055 Red Red Flash 24 V DC
User & Safety Instructions
User & Safety Instructions 2181742 Pfannenberg Flasher Xenon PY X-M-10 10-57V DC RD RAL7035 21551815055 Red Red Flash 24 V DC
Description
Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Also suitable for control panel installation
Electronic constant current control for 24 V DC devices to avoid load fluctuations
Optional with inrush current reduction and undervoltage detection
Flash lights can be synchronized with each other
This text is machine translated.
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Also suitable for control panel installation
Electronic constant current control for 24 V DC devices to avoid load fluctuations
Optional with inrush current reduction and undervoltage detection
Flash lights can be synchronized with each other
This text is machine translated.































