
Number
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Product type
Flasher
- Operating voltage
230 V AC
- Max. current consumption
0.17 A
- Colour
Yellow
- Features
Xenon
IP66
- Factory colour
Yellow
- Case colour
Yellow
- Lighted picture
Xenon flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-M-10 230V AC YE RAL7035
- Calotte colour
Yellow
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181730 Pfannenberg Flasher Xenon PY X-M-10 230V AC YE RAL7035 21551103055 Yellow Yellow Flash 230 V AC
User & Safety Instructions
User & Safety Instructions 2181730 Pfannenberg Flasher Xenon PY X-M-10 230V AC YE RAL7035 21551103055 Yellow Yellow Flash 230 V AC
Description
Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Also suitable for control panel installation
Electronic constant current control for 24 V DC devices to avoid load fluctuations
Optional with inrush current reduction and undervoltage detection
Flash lights can be synchronized with each other
This text is machine translated.
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Also suitable for control panel installation
Electronic constant current control for 24 V DC devices to avoid load fluctuations
Optional with inrush current reduction and undervoltage detection
Flash lights can be synchronized with each other
This text is machine translated.































