
Technical specifications
- Mounting type: ConstructionPower [W]: 5 W.Connection: M12
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.36 A
- Colour
Yellow
- Features
Xenon
IP66
- Case colour
Grey
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
PY X-S-05 24 DC YE M12 7035
- Calotte colour
Yellow
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2586049 Pfannenberg Flasher Xenon PY X-S-05 24 DC YE M12 7035 21510803101 Yellow Yellow Flash 24 V DC
User & Safety Instructions
User & Safety Instructions 2586049 Pfannenberg Flasher Xenon PY X-S-05 24 DC YE M12 7035 21510803101 Yellow Yellow Flash 24 V DC
Warranty Terms
Warranty Terms 2586049 Pfannenberg Flasher Xenon PY X-S-05 24 DC YE M12 7035 21510803101 Yellow Yellow Flash 24 V DC
Description
This text is machine translated.





















