
Technical specifications
- Product type
Flasher
- Operating voltage
24 V DC
- Max. current consumption
0.36 A
- Colour
White
Orange
Blue
Yellow
Green
Clear
Red
- Height
130 mm
- Features
Xenon
IP66
- Factory colour
Colourless
- Lighted picture
Flash
- Material
Plastic
- Signal type
Flash
- Type
QUADRO F12-3G/3D 24 DC CL
- Flash capacity
7.5 Ws
- Calotte colour
Blue
Clear
Orange
Red
Yellow
White
Green
- Max. temperature
45 °C
- Min. temperature
-20 °C
24 V
Other
7.5 J
DC
0.36 A
Plastic
Xenon
Colourless
IP66
2
22
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3335191 Pfannenberg Flasher Xenon QUADRO F12-3G/3D 24 DC CL 21041801008 Blue, Clear, Orange, Red, Yellow, White, Green White, Or
User & Safety Instructions
User & Safety Instructions 3335191 Pfannenberg Flasher Xenon QUADRO F12-3G/3D 24 DC CL 21041801008 Blue, Clear, Orange, Red, Yellow, White, Green White, Or
Description
- Certified for use in hazardous zone 2 environment according to EN 60079-10 and Zone 22 according to EN 61241-10
- The requirements of the standards EN 60079-0, EN 60079-15, EN 61241-0, EN 61241-0 (2007) and EN 61241-1 (2005) are met. Can be used for gases of temperature classes T1, T2, T3 and T4 as well as for non-conductive dusts, taking into account that the surface temperature of the apparatus does not exceed + 105 C.
- Installation is done via concealed internal holes or via external lugs, fast, flexible and safe
- Outstanding mechanical strength with IP66, IP67 and IK08
- Whether in the open terrain, in the case of hail and high-pressure cleaning systems, the Quadro remains tight and signals securely
- The housing and hood are made of impact-resistant polycarbonate
- Lifetime: After 12 MIO. Flashes still 70% light emission
- Dimensions: LxBxH 130 x 130 x 130mm
- Operating temperature: -20C - +45C
- Maximum visibility: 229m
- 7 hood colors: Clear, white, yellow, orange, red, green, blue
- Inrush current is limited to <7A / 0.15ms (230V AC), <5A / 2ms (24V DC) for protection of the connection relay
This text is machine translated.





















