• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Hooter 23111800007 DS 10 -3G/3D 24 DC Multi-tone signal 24 V DC 110 dB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound pressure level 110 dB
Product type

Hooter

Operating voltage

24 V DC

Max. current consumption

0.4 A

Signal type

Multi-tone signal

No. of tones

31

IP67

Case colour

Red

Material

Metal

Type

DS 10 -3G/3D 24 DC

Noise emission (max.)

110 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181847 Pfannenberg Hooter 23111800007 DS 10 -3G/3D 24 DC Multi-tone signal 24 V DC 110 dB

User & Safety Instructions

User & Safety Instructions 2181847 Pfannenberg Hooter 23111800007 DS 10 -3G/3D 24 DC Multi-tone signal 24 V DC 110 dB

Description

The industrial sound sensor for tough applications. 100,000 times confirmed for decades in maritime transport. ”If nothing goes any more, it stops!“, ”Heavy duty“ and still light!
For acoustic warning in hazardous locations of category 3G (zone 2) and 3D (zone 22)
Category for gas and dust protection
IP 67 for safe operation under the most extreme environmental conditions
Free choice of 32 different tones

This text is machine translated.

What kind of Audible Signal Devices are you looking for?