
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heat exchanger
PWS 7702 230V 7035
Thermostat
230 V AC
Pfannenberg
1 pc(s)
AC
Wall surface mounted
6022 W
6724 W
207-253 V
207-253 V
not relevant
Datasheet 3782581 Pfannenberg PWS 7702 230V 7035 Heat exchanger 230 V AC 1 pc(s)
User & Safety Instructions 3782581 Pfannenberg PWS 7702 230V 7035 Heat exchanger 230 V AC 1 pc(s)
Conformity certificate 3782581 Pfannenberg PWS 7702 230V 7035 Heat exchanger 230 V AC 1 pc(s)