
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Number of light fields: 1
- Diameter optics 74 mm
- Version: Other
- Power: 2.9 W
- Light type: LED
- Nominal voltage: 24 V/DC
- Protection class (IP) IP66
- Current consumption 0.12 A
- Housing material: Plastic
- Product type
Traffic lights
- Operating voltage
24 V DC
- Max. current consumption
0.12 A
- Colour
Green
- (Ø)
74 mm
- Features
LED
IP66
- Dim
(Ø) 74 mm
- Factory colour
Green
- Case colour
Green
- Lighted picture
LED permanent
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
- Type
PY L-S-TL
- Light intensity
76 cd
- Calotte colour
Green
- Max. temperature
55 °C
- Min. temperature
-40 °C
2.9 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2890850 Pfannenberg Traffic lights LED PY L-S-TL 21516816000 Green Green Non-stop light signal 24 V DC
User & Safety Instructions
User & Safety Instructions 2890850 Pfannenberg Traffic lights LED PY L-S-TL 21516816000 Green Green Non-stop light signal 24 V DC
Description
LED traffic light module with green hood for use in combination with a separately ordered basic housing.
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.
- max. Brightness: 76 cd (reducible) per unit
- Various types of signal can be selected: Permanent light, flashing light, flash light
- Multi voltage power supply 10 - 60 V DC
- Housing and hood are made of impact-resistant polycarbonate (IK 08)
- Life of the bulb: > 50000h
- Maximum visibility: 202m
- PROTECTION CLASS: IP 66 (EN 60529), NEMA TYPE 4/4X, IK 08 (EN 50102)
- Operating temperature: -40C - +55C
This text is machine translated.

































