The PFERD range offers rail cut-off wheels (RAIL) in various dimensions. Rail cutting discs are used for fast and economical separation of rails. The entry-level program of the universal line PSF includes solid tools for processing the most common materials. The universal PSF line tools achieve good work results with high cost-effectiveness. Tool in hardness Q for quick and efficient cutting of rails.
Technical data
- Maximum working speed, max. 100 m/s.
- Max. RPM 5500 RPM
- Form: EHT/41/T1
- Metric width: 4 mm
- Ø hole: 25.4 mm
- Abrasives: Corundum A
- ø Outer metric: 350 mm
- Hardness: Q (medium hard)
Benefits:
- Fast work progress due to aggressive abrasives.
- Safe separation thanks to the highest cut quality.
- High economy due to optimal service life.
Editable materials:
- Steel
Processing tasks:
- Disconnect
- Separate large cross sections
- Disconnect rails
- Separation of solid material
Drive types:
- Electric angle grinder
- Petrol separator
- RAIL separator machine
- Stationary machines
This text is machine translated.