• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11017203 Chainsaw file Rundø 4.5 mm Classic Line Length 200 mm 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Chainsaw file Rundø 4.5 mm Classic Line

  • Classic Line: Optimum combination of tool life and removal rate, aggressive file behavior for fast sharpening.

Technical specifications

  • Machinable materials: Steels up to 1,200 N/mm² (< 38 HRC)
  • Machining tasks: Sharpen
  • Drive types: Hand-operated
Product type

Chainsaw sharpener

Material suitability

Steel

Dim

(Ø x L) 4.5 mm x 200 mm

Length

200 mm

(Ø)

4.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345613 PFERD TOOLS 11017203 Chainsaw file Rundø 4.5 mm Classic Line Length 200 mm 6 pc(s)

Description

Round file for the manual sharpening of saw chains with precise spiral stroke for extreme sharpness and especially long service life. Sharpen the tooth cutting quickly and without any riffing. Enable economical and in comparison to machine repair more gentle sharpening without thermal stress due to friction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)