• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11040203 Chainsaw sharpener Length 200 mm 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

  • Hit: Premium lineProfile: 412
Product type

Chainsaw sharpener

Material suitability

Steel

Dim

(Ø x L) 5.16 mm x 200 mm

Length

200 mm

(Ø)

5.16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437291 PFERD TOOLS 11040203 Chainsaw sharpener Length 200 mm 6 pc(s)

Description

Round file for manual sharpening of saw chains with precise spiral stroke for extreme sharpness and especially high durability. Sharpen the tooth edge quickly and without scoring. Enables economic and, in comparison to mechanical repairs, gentle sharpening without thermal stress due to friction.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Classic Line: Optimal combination of service life and removal rate, aggressive file handling for fast sharpening.- Premium Line: Perfect sharpness thanks to innovative spiral cutting action, producing fine tooth surfaces for maximum cutting power, ensuring a softer feel of file.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)