• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11098055 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.5 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.5 mm

  • Change from the right to the left tooth by turning the device, no modification required
  • Optimized shape for precise guidance and optimum sharpness results
  • Simple replacement of files through improved device shape
  • Simultaneous sharpening of the tooth cutting edge and adjustment of the depth limiter

Technical specifications

Product type

Chainsaw sharpener

Material suitability

Steel

Dim

(L x W x H) 400 x 80 x 30 mm

Length

400 mm

Material (handle)

Plastic

Width

80 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884565 PFERD TOOLS 11098055 Chain saw sharpener Sharp CS-X Suitable for chain saw file ø 5.5 mm 1 pc(s)

Description

THE chain saw sharpened chain sharp CS-X impresses with its stable file position, ergonomic shape and easier handling. The device specifies a sharpness angle of 30°.
Horse chainsaw tools are ideal for manual sharpening of saw chains. Manual sharpening is more economical and much more gentle than machine sharpening and can extend the life of the saw chain.

This text is machine translated.

Scope of delivery

  • SharpenerDepth stop file (200 x 9.0 x 6.0 mm)2 PCs Chainsaw sharpener Classic Line (file ø 5.5)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)