• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11101151 Workshop file Length 150 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile: 1112
Product type

File

Cut type

1

Material suitability

Aluminium

Brass

Copper

Brass

Zinc

Grey iron / nodular iron

Steel

Cast steel

Dim

(L x W x H) 150 x 16 x 4 mm

Length

150 mm

Width

16 mm

Height

4 mm

UKCA

not relevant

Description

Rectangular file with cut on three sides, one side unhewn. Design with Angel. Shape A according to DIN 7261. Suitable for processing rectangular geometries.Drive types:- Manual insertUses:- Deburr- Create breakthroughs- Surface treatmentMaterial:- Aluminium- Bronze- Copper- Brass- Zinc- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Bronze- Copper- Brass- Zinc- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.