• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11210307 Workshop file flat blunt operation 2 incl. Ergonomic file handle Length 300 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Workshop file flat blunt operation 2 incl. Ergonomic file handle

  • Equally high removal rate from the tip to the fishing rodLong lifeWith 2 cross cutting action for universal roughing and finishingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
  • This text is machine translated.

Technical specifications

Product type

Hand file

Cut type

2

Dim

(L x W x H) 300 x 30 x 6.5 mm

Length

300 mm

Material (handle)

Plastic

Width

30 mm

Height

6.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884369 PFERD TOOLS 11210307 Workshop file flat blunt operation 2 incl. Ergonomic file handle Length 300 mm 1 pc(s)

Description

Rectangular, flat-blunt file with cut on three sides, one side unhewn. Design with fishing rod. Shape A according to DIN 7261. Suitable for machining rectangular geometries.
HORSE manufactures files for the workshop with the highest quality standards.

This text is machine translated.

Scope of delivery

  • Incl. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)