Equally high removal rate from the tip to the fishing rodLong lifeWith cross stroke 1 for coarse machining and roughingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
This text is machine translated.
Technical specifications
Product type
TA file
Cut type
1
Dim
(L x W) 250 mm x 15.5 mm
Length
250 mm
Material (handle)
Plastic
Width
15.5 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Triangular, pointed file with cut on three sides. Design with fishing rod. Shape C according to DIN 7261. Suitable for filing angular profiles. HORSE manufactures files for the workshop with the highest quality standards.
This text is machine translated.
Scope of delivery
Incl. Ergonomic file handle
Description
Triangular, pointed file with cut on three sides. Design with fishing rod. Shape C according to DIN 7261. Suitable for filing angular profiles. HORSE manufactures files for the workshop with the highest quality standards.